Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVM-81T-P2.0Copy
Manufacturer Standard Lead Time32 weeks
Order Code5107748
Product RangeVL Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2000+ | Rs.9.340 |
| 6000+ | Rs.7.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Rs.18,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVM-81T-P2.0Copy
Manufacturer Standard Lead Time32 weeks
Order Code5107748
Product RangeVL Series
Technical Datasheet
Product RangeVL Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VL Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
JST VL Series 6.2mm Pitch Wire-to-Wire and Wire-to-Board Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
