Print Page
A768EB336M1GLAE045
Polymer Aluminium Electrolytic Capacitor, 33 µF, 40 V, Radial Can - SMD, 0.045 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA768EB336M1GLAE045Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828546
Cut Tape4828546RL
Product RangeA768 Series
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.23.600 |
| 100+ | Rs.20.980 |
| 500+ | Rs.16.430 |
| 1000+ | Rs.14.980 |
| 2000+ | Rs.13.130 |
| 4000+ | Rs.12.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA768EB336M1GLAE045Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828546
Cut Tape4828546RL
Product RangeA768 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)40V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.15A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA768 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.15A
Product Length
-
Product Height
5.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
ESR
0.045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A768 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
