Print Page
C0603X222K1GECTU
SMD Multilayer Ceramic Capacitor, ESD, 2200 pF, 100 V, 0603 [1608 Metric], ± 10%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X222K1GECTU SMD Multilayer Ceramic Capacitor, ESD, 2200 pF, 100 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2627541-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X222K1GECTUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Cut Tape2905005 Cut Tape2905005RL |
| Product Range | ESD Rated Series |
| Also Known As | C0603X222K1GEC7867 |
| Your Part Number | |
| Technical Datasheet |
3,738 In Stock
Need more?
3,738 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.22.620 |
| 100+ | Rs.14.540 |
| 500+ | Rs.11.380 |
| 1000+ | Rs.10.540 |
| 2000+ | Rs.9.700 |
| 4000+ | Rs.8.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.226.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X222K1GECTUCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Cut Tape2905005 Cut Tape2905005RL |
| Product Range | ESD Rated Series |
| Also Known As | C0603X222K1GEC7867 |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | ESD Rated Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KEMET's ESD Rated Commercial and Automotive Grade surface mount capacitors are well-suited for a variety of applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. These capacitors provide the ability to design to a given ESD criteria per the Human Body Model (HBM) AEC-Q200-002.
- ESD qualified per HBM - AEC Q200–002
- Extremely low ESR & ESL (C0G)
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied DC voltage
- Non-polar devices
- Flex termination available
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | ESD Rated Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0603X222K1GECTU
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
