Print Page
3,115 In Stock
Need more?
3,115 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.159.170 |
| 10+ | Rs.99.080 |
| 50+ | Rs.89.440 |
| 100+ | Rs.79.790 |
| 500+ | Rs.67.390 |
| 1000+ | Rs.63.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.159.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C112F5GACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4758296
Cut Tape4758296RL
Product RangeC Series
Also Known AsC0805C112F5GAC7800
Technical Datasheet
Capacitance1100pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1100pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0805C112F5GACTU SMD Multilayer Ceramic Capacitor, 1100 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4758132-40.jpg)