![KEMET C1206C274K1RACTU SMD Multilayer Ceramic Capacitor, 0.27 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2507685-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.43.520 | Rs.435.20 |
| Total Price | Rs.435.20 | ||
| Quantity | Price |
|---|---|
| 10+ | Rs.43.520 |
| 100+ | Rs.39.570 |
| 500+ | Rs.34.180 |
| 1000+ | Rs.31.760 |
| 2500+ | Rs.28.900 |
| 5000+ | Rs.26.260 |
Product Information
Product Overview
C1206C274K1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.27µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.27µF
-
± 10%
C Series KEMET
1.6mm
-55°C
-
100V
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
