Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C226MMR2L7289Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4750379 |
| Product Range | KPS SMD Series |
| Your Part Number | |
| Technical Datasheet |
610 In Stock
Need more?
610 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,950.940 |
| 10+ | Rs.1,582.420 |
| 25+ | Rs.1,508.910 |
| 50+ | Rs.1,435.390 |
| 100+ | Rs.1,392.430 |
| 250+ | Rs.1,364.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,950.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C226MMR2L7289Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4750379 |
| Product Range | KPS SMD Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 63V |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Stacking Height | 5mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KPS SMD Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Stacking Height | 5mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 63V |
|---|---|
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KPS SMD Series |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83119000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000567 |
