Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274AC24200AA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923568
Product RangeC27 Series
Also Known As274AC24200AA0J
Your Part Number
414 In Stock
Need more?
414 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.355.950 |
| 10+ | Rs.251.810 |
| 50+ | Rs.210.730 |
| 162+ | Rs.189.710 |
| 648+ | Rs.172.520 |
| 1134+ | Rs.166.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.355.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274AC24200AA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923568
Product RangeC27 Series
Also Known As274AC24200AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter25mm
Product Height58mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
58mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
25mm
Product Range
C27 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
