Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C3040H103KVGWCT100 SMD Multilayer Ceramic Capacitor, 0.01 µF, 3.5 kV, 3040 [7610 Metric], ± 10%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC3040H103KVGWCT100Copy
Order Code5121380
Product RangeHV-HT C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,995.390 |
| 10+ | Rs.4,898.720 |
| 50+ | Rs.4,254.210 |
| 100+ | Rs.4,246.690 |
| 300+ | Rs.3,902.250 |
| 500+ | Rs.3,511.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.5,995.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3040H103KVGWCT100Copy
Order Code5121380
Product RangeHV-HT C Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3.5kV
Voltage(AC)-
Capacitor Case / Package3040 [7610 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeHV-HT C Series
Product Length7.6mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
HV-HT C Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3.5kV
Capacitor Case / Package
3040 [7610 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
7.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
