Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AHFP5200ZB0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923539
Product RangeC44A Series
Also Known As44AHFP5200ZB0J
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,621.050 |
| 5+ | Rs.3,204.270 |
| 30+ | Rs.2,787.490 |
| 60+ | Rs.2,694.350 |
| 120+ | Rs.2,618.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,621.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AHFP5200ZB0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923539
Product RangeC44A Series
Also Known As44AHFP5200ZB0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M6
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating30V/µs
Peak Current600A
RMS Current (Irms)-
ESR0.004ohm
Product Diameter45mm
Product Length-
Product Width-
Product Height101mm
Ripple Current22A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
600A
ESR
0.004ohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
45mm
Product Width
-
Ripple Current
22A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
