Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44BXFP4150ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code3678172
Also Known As44BXFP4150ZA0J
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,338.000 |
| 5+ | Rs.7,397.790 |
| 20+ | Rs.6,457.570 |
| 60+ | Rs.6,328.310 |
| 100+ | Rs.6,199.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44BXFP4150ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code3678172
Also Known As44BXFP4150ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)1kV
Voltage(DC)2.4kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating500V/µs
Peak Current750A
RMS Current (Irms)18A
ESR-
Product Diameter50mm
Product Length-
Product Width-
Product Height135mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
750A
ESR
-
Product Length
-
Product Height
135mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
2.4kV
Capacitor Terminals
Screw
dv/dt Rating
500V/µs
RMS Current (Irms)
18A
Product Diameter
50mm
Product Width
-
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
