Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PKGR6200RASJCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923541
Product RangeC44P Series
Also Known As44PKGR6200RASJ
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,601.290 |
| 9+ | Rs.9,349.540 |
| 18+ | Rs.9,162.550 |
| 54+ | Rs.8,975.560 |
| 108+ | Rs.8,788.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,601.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PKGR6200RASJCopy
Manufacturer Standard Lead Time32 weeks
Order Code4923541
Product RangeC44P Series
Also Known As44PKGR6200RASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M10
Voltage(AC)440V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)55A
ESR0.002ohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current-
Output (kvar)-
Product RangeC44P Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
200µF
Typical Applications
AC Filter
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.002ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-20°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M10
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
55A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
