Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC33C123JGGACTU SMD Multilayer Ceramic Capacitor, 0.012 µF, 2 kV, 3640 [9210 Metric], ± 5%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC33C123JGGACTUCopy
Order Code5121407
Product RangeKC-LINK C Series
Also Known AsCKC33C123JGGAC7800
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,499.490 |
| 10+ | Rs.1,225.200 |
| 50+ | Rs.1,064.010 |
| 250+ | Rs.1,062.130 |
| 500+ | Rs.975.980 |
| 1000+ | Rs.878.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,499.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C123JGGACTUCopy
Order Code5121407
Product RangeKC-LINK C Series
Also Known AsCKC33C123JGGAC7800
Technical Datasheet
Capacitance0.012µF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK C Series
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.012µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KC-LINK C Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
