Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | GTX-3800-Y474Copy |
| Order Code | 5150269 |
| Product Range | GTX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.28,731.330 |
| 5+ | Rs.26,890.080 |
| 10+ | Rs.25,557.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.28,731.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | GTX-3800-Y474Copy |
| Order Code | 5150269 |
| Product Range | GTX Series |
| Technical Datasheet | |
| Filter Applications | Automation, General Purpose, Industrial, Machine Tools |
| Voltage Rating | 500V |
| Current Rating | 80A |
| No. of Phases | Three Phase |
| No. of Stages | - |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Screw |
| Filter Output Terminals | Screw |
| Product Range | GTX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Filter Applications | Automation, General Purpose, Industrial, Machine Tools |
|---|---|
| Current Rating | 80A |
| No. of Stages | - |
| Filter Input Terminals | Screw |
| Product Range | GTX Series |
| Voltage Rating | 500V |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84212190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
