Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-200-S1R8B011JHCopy
Order Code4815714
Product RangeSCT47X Series
Also Known AsUALSCT47XS011H
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,745.010 |
| 27+ | Rs.2,233.960 |
| 54+ | Rs.2,021.000 |
| 108+ | Rs.1,894.370 |
| 270+ | Rs.1,783.310 |
| 513+ | Rs.1,743.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,745.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-200-S1R8B011JHCopy
Order Code4815714
Product RangeSCT47X Series
Also Known AsUALSCT47XS011H
Technical Datasheet
Inductance1.08mH
DC Current Rating20A
DC Resistance Max3520µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.08mH
DC Resistance Max
3520µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
