Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-400-S2R2B007JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815710
Product RangeSCT47X Series
Also Known AsUALSCT47XS007V
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,745.010 |
| 27+ | Rs.2,233.960 |
| 54+ | Rs.2,021.000 |
| 108+ | Rs.1,894.370 |
| 270+ | Rs.1,783.310 |
| 513+ | Rs.1,743.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,745.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-400-S2R2B007JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815710
Product RangeSCT47X Series
Also Known AsUALSCT47XS007V
Technical Datasheet
Inductance430µH
DC Current Rating40A
DC Resistance Max1530µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
430µH
DC Resistance Max
1530µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226
