Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT56X-650-S2R3C005JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815732
Product RangeSCT56X Series
Also Known AsUALSCT56XS005H
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,282.070 |
| 5+ | Rs.4,298.680 |
| 18+ | Rs.3,888.900 |
| 54+ | Rs.3,645.230 |
| 108+ | Rs.3,431.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,282.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT56X-650-S2R3C005JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815732
Product RangeSCT56X Series
Also Known AsUALSCT56XS005H
Technical Datasheet
Inductance210µH
DC Current Rating65A
DC Resistance Max780µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT56X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210µH
DC Resistance Max
780µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
65A
Operating Temperature Min
-40°C
Product Range
SCT56X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337
