Print Page
T491D226K025ATAUTO
Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491D226K025ATAUTO Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D](https://in.element14.com/productimages/standard/en_GB/4471530-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4471564RL Cut Tape4471564 |
| Product Range | T491 Auto Series |
| Your Part Number | |
| Technical Datasheet |
368 In Stock
Need more?
368 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.75.850 | Rs.75.85 |
| Total Price | Rs.75.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.75.850 |
| 50+ | Rs.72.270 |
| 100+ | Rs.68.680 |
| 500+ | Rs.56.830 |
| 1000+ | Rs.52.920 |
| 2000+ | Rs.51.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491D226K025ATAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4471564RL Cut Tape4471564 |
| Product Range | T491 Auto Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.8ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 433mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T491 Auto Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.8ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 433mA |
| Product Width | 4.3mm |
| Product Range | T491 Auto Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
