Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530Y337M006ATE006 Tantalum Polymer Capacitor, 330 µF, ± 20%, 6 V, Y, 6000 µohm, 2917 [7343 Metric]](https://in.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530Y337M006ATE006Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4735868RL
Cut Tape4735868
Product RangeT530 KO-CAP Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.891.410 | Rs.891.41 |
| Total Price | Rs.891.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.891.410 |
| 10+ | Rs.666.000 |
| 50+ | Rs.575.840 |
| 100+ | Rs.548.350 |
| 500+ | Rs.547.250 |
| 1000+ | Rs.536.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530Y337M006ATE006Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4735868RL
Cut Tape4735868
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6V
Manufacturer Size CodeY
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current6.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6V
ESR
6000µohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184
