Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | TPI9664A0L150RCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4588004RL Cut Tape4588004 |
| Product Range | TPI Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.244.640 | Rs.244.64 |
| Total Price | Rs.244.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.244.640 |
| 10+ | Rs.201.470 |
| 50+ | Rs.183.550 |
| 100+ | Rs.165.630 |
| 600+ | Rs.162.320 |
| 1200+ | Rs.159.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | TPI9664A0L150RCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4588004RL Cut Tape4588004 |
| Product Range | TPI Series |
| Technical Datasheet | |
| Inductance | 150nH |
| RMS Current (Irms) | 66A |
| Inductor Construction | - |
| Saturation Current (Isat) | 71A |
| Product Range | TPI Series |
| Inductor Case / Package | - |
| DC Resistance Max | 145µohm |
| Inductance Tolerance | ± 10% |
| Product Length | 9.6mm |
| Product Width | 6.4mm |
| Product Height | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 150nH |
|---|---|
| Inductor Construction | - |
| Product Range | TPI Series |
| DC Resistance Max | 145µohm |
| Product Length | 9.6mm |
| Product Height | 10mm |
| RMS Current (Irms) | 66A |
|---|---|
| Saturation Current (Isat) | 71A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 6.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
