Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM068ACopy
Order Code4147485
Product Range1CM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.34,515.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.34,515.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM068ACopy
Order Code4147485
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Flange Kit
For Use WithKeysight E5505A Phase Noise Measurement Systems, U8030 Series Triple Output Power Supplies
Product Range1CM Series
SVHCBoric acid (14-Jun-2023)
Product Overview
1CM068A is a rack mount flange kit 177.0mm H (4U) - one bracket, one half-module bracket.
- Light grey colour
Technical Specifications
Accessory Type
Rack Mount Flange Kit
Product Range
1CM Series
For Use With
Keysight E5505A Phase Noise Measurement Systems, U8030 Series Triple Output Power Supplies
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
