Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8765D/-324Copy
Manufacturer Standard Lead Time7 weeks
Order Code4870380
Product Range8765 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.164,169.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.164,169.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8765D/-324Copy
Manufacturer Standard Lead Time7 weeks
Order Code4870380
Product Range8765 Series
Technical Datasheet
Switch TypeCoaxial Switch, SPDT
Frequency40GHz
Insertion Loss1.67dB
Isolation50dB
Connector Type2.4mm Coaxial Female
Product Range8765 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8765D/-324 is a DC to 40GHz, microwave, SPDT switch designed for microwave instrumentation and ATE systems and features excellent electrical and mechanical performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability. This switch is designed from the ground up for maximum dependability and performance. The switch is designed to operate with exceptional repeatability with long operating life cycles at 25°C.
- 24V DC supply voltage with solder terminals
- Insertion loss (dB) (f is frequency in GHz) in 0.25 + 0.023 f (26.5 to 40GHz)
- Typical isolation is 50 at 40GHz
- SWR is less than 1.5 at 26.5 to 40GHz
- 0.03dB typical repeatability (up to 5,000,000 cycles measured at 25°C)
- 5 million cycles typical life
- 15ms maximum switching speed
- High isolation, exceptional reliability and long life, excellent repeatability
- Operating temperature range from -25°C to +70°C
Technical Specifications
Switch Type
Coaxial Switch, SPDT
Insertion Loss
1.67dB
Connector Type
2.4mm Coaxial Female
SVHC
No SVHC (25-Jun-2025)
Frequency
40GHz
Isolation
50dB
Product Range
8765 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
