Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5782AHCopy
Order Code5107768
Product RangeDP5700 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,492,462.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,492,462.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5782AHCopy
Order Code5107768
Product RangeDP5700 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max7.5kW
Output Voltage Nom20V
Output Current Max375A
Product RangeDP5700 Series
Input Voltage VAC380V AC to 480V AC
SVHCNo SVHC (04-Feb-2026)
Product Overview
DP5782AH is a NS1-class ATE system DC power supply. It provides a universal AC input and comes standard with GPIB, LAN, and USB interfaces, along with comprehensive protection against overvoltage and overcurrent. It also supports analogue voltage and resistance control for output programming. Designed for dependable performance in system applications, it offers advanced features in a compact 1U full-rack-size form factor, allowing you to validate complex power devices faster, in less space, with no compromise on performance.
- Deliver output stably up to 20V, 375A, 7500W
- Operate easily via front-panel knobs for separate voltage and current control
- Perform accurate built-in voltage and current measurement
- Protect connected devices with over-voltage and over-current safeguard
- Connect up to two similarly rated units in series for higher output voltage
- Link up to twelve similarly rated units in parallel for higher current output
- 50mVpp noise and ripple, 10mV programming accuracy
- 20ms output response time
- 3 phase 380/480V AC input phase voltage
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
Programmable
Output Voltage Nom
20V
Product Range
DP5700 Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Power Max
7.5kW
Output Current Max
375A
Input Voltage VAC
380V AC to 480V AC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.4
