Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3054A+FREE DSOX3APPBNDLCopy |
| Order Code | 2454747 |
| Product Range | InfiniiVision 3000 X Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3054A+FREE DSOX3APPBNDLCopy |
| Order Code | 2454747 |
| Product Range | InfiniiVision 3000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 3000 X Series |
| Scope Channels | 4 Channel |
| Bandwidth | 500MHz |
| Sampling Rate | 4GSPS |
| Display Memory Depth | 2 Mpts |
| Calculated Rise Time | 700ps |
| Scope Display Type | WVGA LCD Colour |
| Kit Contents | InfiniiVision DSOX3054A Oscilloscope, Application Bundle |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Alternatives for DSOX3054A+FREE DSOX3APPBNDL
1 Product Found
Product Overview
The DSOX3054A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 1,000,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, up to 4M
- Serial protocol analyser (optional)
- Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Technical Specifications
| Product Range | InfiniiVision 3000 X Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 2 Mpts |
| Scope Display Type | WVGA LCD Colour |
| Manufacturer Warranty | 3 Years |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 4GSPS |
| Calculated Rise Time | 700ps |
| Kit Contents | InfiniiVision DSOX3054A Oscilloscope, Application Bundle |
| Plug Type | EU, UK |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.335 |
