Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4982A/-030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5131703 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,959,044.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,959,044.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E4982A/-030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5131703 |
| Technical Datasheet | |
| LCR Type | Bench |
| Test Frequency Max | 300MHz |
| Inductance Measure Max | - |
| Capacitance Measure Max | - |
| Resistance Measure Max | 100ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
E4982A/-030 is a LCR meter that provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high-speed component tests.
- 1MHz to 300MHz frequency range
- 1KHz resolution
- High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
- 0.8% basic accuracy with unparalleled measurement repeatability
- Wide impedance measurements range from 140mohm to 4.8kohm
- Compatible SCPI commands and Handler interface with the 4287A LCR meter
- Versatile PC connectivity (GPIB, LAN, and USB)
Technical Specifications
| LCR Type | Bench |
|---|---|
| Inductance Measure Max | - |
| Resistance Measure Max | 100ohm |
| SVHC | No SVHC (04-Feb-2026) |
| Test Frequency Max | 300MHz |
|---|---|
| Capacitance Measure Max | - |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309090 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 15.6 |
