Print Page
EL4912A
DC Electronic Load, Scalable 16 Parallel Unit, EL4900 Series, 2 kW, Programmable, 80 V, 800 V, 40 A
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EL4912ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143600 |
| Product Range | EL4900 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.584,430.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.584,430.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EL4912ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143600 |
| Product Range | EL4900 Series |
| Technical Datasheet | |
| Product Range | EL4900 Series |
| Power Rating | 2kW |
| DC Load Type | Programmable |
| Operating Voltage Min | 80V |
| Operating Voltage Max | 800V |
| Operating Current Max | 40A |
| Manufacturer Warranty | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | EL4900 Series |
|---|---|
| DC Load Type | Programmable |
| Operating Voltage Max | 800V |
| Manufacturer Warranty | - |
| Power Rating | 2kW |
|---|---|
| Operating Voltage Min | 80V |
| Operating Current Max | 40A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13.2 |
