MSOX2002A + APPBNDL
MSO / MDO Oscilloscope, Module Bundle, InfiniiVision 2000 X Series, 2+8 Channel, 70 MHz, 2 GSPS

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MSOX2002A + APPBNDLCopy |
| Order Code | 2444808 |
| Product Range | InfiniiVision 2000 X Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MSOX2002A + APPBNDLCopy |
| Order Code | 2444808 |
| Product Range | InfiniiVision 2000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 2000 X Series |
| Scope Channels | 2+8 Channel |
| Bandwidth | 70MHz |
| Sampling Rate | 2GSPS |
| Display Memory Depth | 100 kpts |
| Calculated Rise Time | 5ns |
| Scope Display Type | WVGA LCD Colour |
| Kit Contents | One 150MHz N2862B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic Probe, Certificate of Calibration, App Bundle Modules |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Alternatives for MSOX2002A + APPBNDL
1 Product Found
Product Overview
The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 50,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as five waveform math functions including add, subtract, multiply, divide, and FFT.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 50,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 100 kpts
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
| Product Range | InfiniiVision 2000 X Series |
|---|---|
| Bandwidth | 70MHz |
| Display Memory Depth | 100 kpts |
| Scope Display Type | WVGA LCD Colour |
| Manufacturer Warranty | 3 Years |
| Scope Channels | 2+8 Channel |
|---|---|
| Sampling Rate | 2GSPS |
| Calculated Rise Time | 5ns |
| Kit Contents | One 150MHz N2862B Passive Probe Per Channel (10:1), One N6459-60001 8-Channel Logic Probe, Certificate of Calibration, App Bundle Modules |
| Plug Type | - |
Technical Docs (15)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.335 |
