Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4827ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4870527
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,873.380 |
Price for:2 Kit
Minimum: 1
Multiple: 1
Rs.1,873.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4827ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4870527
Technical Datasheet
Accessory TypePCB Socket Adapter
For Use WithKeysight N2862B/63B/89A/90A 5mm Passive Probes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N4827A is a PCB socket adaptor for use with N2862B/63B/89A/90A 5mm passive probes. The package contains two adaptors.
- Designed to solder into PCB as test points to minimize ground inductance & maximize signal fidelity
Technical Specifications
Accessory Type
PCB Socket Adapter
Product Range
-
For Use With
Keysight N2862B/63B/89A/90A 5mm Passive Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
