Print Page
U7104F/-200
Coaxial Switch, SP4T, 1.85mm Coaxial Female, 1.891 dB Insertion Loss, 65 dB Isolation, 67 GHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7104F/-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4870385
Product RangeU7104 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,776,499.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,776,499.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7104F/-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4870385
Product RangeU7104 Series
Technical Datasheet
Switch TypeCoaxial Switch, SP4T
Frequency67GHz
Insertion Loss1.891dB
Isolation65dB
Connector Type1.85mm Coaxial Female
Product RangeU7104 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
U7104F/-200 is a DC to 67GHz, terminated, SP4T, multiport electromechanical switch. This multiport switch provides the performance, reliability and higher density required for multi-DUTs or multi-channel DUTs testing applications. It is suitable for automated test and measurement, signal monitoring, and routing applications. Innovative and rigorous design with stringent manufacturing specifications testing allows the switch to meet the requirements for highly repeatable switching elements in test instruments and switching interfaces.
- Available with std 24V DC and 16-PIN DIP DC connector with 24" (609.6mm) ribbon cable, bare wire
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Switching speed is 15ms maximum
- life cycle of 1 million
- Operating temperature range from -25°C to +70°C
Technical Specifications
Switch Type
Coaxial Switch, SP4T
Insertion Loss
1.891dB
Connector Type
1.85mm Coaxial Female
SVHC
No SVHC (25-Jun-2025)
Frequency
67GHz
Isolation
65dB
Product Range
U7104 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
