Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.521,607.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.521,607.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1910BCopy
Order Code4909260
Technical Datasheet
Accessory Type1mm Jack to 1mm Jack Adapter
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Y1910B is a precision 1mm coax(female)-to-coax(female) adapter that offers a simple way of measuring coaxial devices at higher frequencies. It is designed for the measurement of components with 50 ohms and frequency range from DC to 120 GHz.
- Measurement accuracy and versatility for 1.0 millimetre test systems
- Ease of use for on-wafer and coaxial measurements
- Insertion loss (typical) : 0.5dB at 110GHz, 0.7dB at 120GHz
- Return loss of 14dB (75 to 120GHz)
- Maximum CW power of 10W
- Repeatability of -35dB
Technical Specifications
Accessory Type
1mm Jack to 1mm Jack Adapter
Product Range
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
