Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-132XGDCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845689
Your Part Number
425 In Stock
Need more?
425 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.24.080 |
| 10+ | Rs.17.740 |
| 25+ | Rs.13.760 |
| 50+ | Rs.11.450 |
| 100+ | Rs.10.230 |
| 150+ | Rs.10.160 |
| 200+ | Rs.10.090 |
| 250+ | Rs.9.960 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.120.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-132XGDCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845689
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ568nm
Luminous Intensity25mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
568nm
Viewing Angle
60°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
