Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG183Copy
Order Code1299877
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)82dB
Resonant Frequency-
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance3m
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
82dB
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
-
Drive Circuit
-
Sound Level Distance
3m
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
