Print Page
29-251-11-900
Power Relay, 2 Form C Contact, DPDT, 12 VDC, 220 A, 29 Series, Chassis, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No29-251-11-900Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834267
Product Range29 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.80,047.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.80,047.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No29-251-11-900Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834267
Product Range29 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current220A
Product Range29 Series
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance4.4ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
220A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
4.4ohm
Coil Voltage
12VDC
Product Range
29 Series
Coil Type
Non Latching
Relay Terminals
Stud
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3183