Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No63217Copy
Manufacturer Standard Lead Time8 weeks
Order Code5135026
Product RangeKlein Tools - Cable Cutters
Also Known AsGTIN UPC EAN: 0092644632174
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,161.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,161.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63217Copy
Manufacturer Standard Lead Time8 weeks
Order Code5135026
Product RangeKlein Tools - Cable Cutters
Also Known AsGTIN UPC EAN: 0092644632174
Technical Datasheet
Overall Length210mm
Cutting Capacity Max11mm
For Use WithAluminium & Copper Cables
Blade Edge-
Product RangeKlein Tools - Cable Cutters
SVHCNo SVHC (04-Feb-2026)
Product Overview
Klein Tools Cable Cutters have been specifically designed to cut and strip aluminium and copper cable with ease. The Klein Tools team of engineers developed these new Cable Cutters to give professionals a durable forged tool steel option for durability and longevity. The two blade profiles maximise the efficiency of cutting and stripping.
- Cuts and strips up to 11mm / 70mm² aluminium and copper cable
- High leverage design cuts & strips cable with ease
- Two blade profiles maximise the efficiency of cutting and stripping
- Riveted joint ensures smooth maintenance free action
- Precision hardened and sharpened shear cutters for clean round cuts
- Forged tool steel for durability
- Plastic dipped handles for comfort
Technical Specifications
Overall Length
210mm
For Use With
Aluminium & Copper Cables
Product Range
Klein Tools - Cable Cutters
Cutting Capacity Max
11mm
Blade Edge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301
