Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoET40Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131670
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,661.900 |
| 5+ | Rs.4,569.120 |
| 10+ | Rs.4,476.330 |
| 20+ | Rs.4,381.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,661.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET40Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131670
Technical Datasheet
Voltage Measuring Range AC12V / 24V / 120V / 240V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Measuring Range AC
12V / 24V / 120V / 240V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
