Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT6Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131667
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,465.190 |
| 5+ | Rs.18,755.530 |
| 10+ | Rs.15,540.300 |
| 20+ | Rs.13,930.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,465.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT6Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131667
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLCD
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
LCD
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:96089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
