Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No12 49 02Copy
Manufacturer Standard Lead Time6 weeks
Order Code876288
Also Known AsGTIN UPC EAN: 4003773026686
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.696.110 |
| 3+ | Rs.682.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.696.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 49 02Copy
Manufacturer Standard Lead Time6 weeks
Order Code876288
Also Known AsGTIN UPC EAN: 4003773026686
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithKnipex 1240200 Insulation Stripper
Product Range-
Product Overview
For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With wire cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Knipex 1240200 Insulation Stripper
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117