Print Page
RS73F1ET-KIT1
Resistor Kit, 100-Pieces, 86 Values, 300 ohm to 1Mohm 0402 Size Precision Thick Film Resistors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRS73F1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840644
Product RangeE24 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.57,773.240 |
| 5+ | Rs.41,830.800 |
| 10+ | Rs.34,506.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.57,773.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840644
Product RangeE24 Series
Technical Datasheet
Kit Contents100-Pcs of Each 86 Values 300 ohm to 1Mohm 0402 Size Precision Thick Film Resistors
Power Rating125mW
Range of Resistor Values300ohm to 1Mohm
Resistance Tolerance± 0.1%, ± 0.25%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 86 Values 300 ohm to 1Mohm 0402 Size Precision Thick Film Resistors
Range of Resistor Values
300ohm to 1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
125mW
Resistance Tolerance
± 0.1%, ± 0.25%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
