Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoWK732AT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840639
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.73,299.590 |
| 5+ | Rs.53,072.680 |
| 10+ | Rs.43,780.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.73,299.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK732AT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840639
Product RangeE24 Series
Technical Datasheet
Kit Contents100-Pcs of Each 69 Values 0.022ohm to 10kohm 0508 Size Thick Film Resistors
Power Rating750mW
Range of Resistor Values0.022ohm to 10kohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 69 Values 0.022ohm to 10kohm 0508 Size Thick Film Resistors
Range of Resistor Values
0.022ohm to 10kohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
750mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.707
