Print Page
WK73S2BTTDR100F
SMD Current Sense Resistor, 0.1 ohm, WK73S Series, 0612 [1632 Metric], 750 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![KOA WK73S2BTTDR100F SMD Current Sense Resistor, 0.1 ohm, WK73S Series, 0612 [1632 Metric], 750 mW, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/3546258-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | WK73S2BTTDR100FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4877238 |
| Product Range | WK73S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Rs.13.150 |
| 100+ | Rs.11.630 |
| 500+ | Rs.9.260 |
| 1000+ | Rs.8.490 |
| 2500+ | Rs.7.830 |
| 5000+ | Rs.7.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.131.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | WK73S2BTTDR100FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4877238 |
| Product Range | WK73S Series |
| Technical Datasheet | |
| Resistance | 0.1ohm |
| Product Range | WK73S Series |
| Resistor Case / Package | 0612 [1632 Metric] |
| Power Rating | 750mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.1ohm |
|---|---|
| Resistor Case / Package | 0612 [1632 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | WK73S Series |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Length | 1.6mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |
