Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.22.160 |
| 50+ | Rs.18.520 |
| 250+ | Rs.15.800 |
| 500+ | Rs.14.500 |
| 1000+ | Rs.13.720 |
| 1500+ | Rs.12.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No609176001415100Copy
Order Code4256437
Technical Datasheet
Accessory TypeTermination/Strain Relief Cap
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Termination/Strain Relief Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (14-Jun-2023)
For Use With
Kyocera AVX 24-22 AWG 9176-400 Series IDC Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
