Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPCL106M006X4000 Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, 4 ohm, L](https://in.element14.com/productimages/standard/en_GB/4629369-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL106M006X4000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4629369RL
Cut Tape4629369
Product RangeTPC Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.353.010 | Rs.353.01 |
| Total Price | Rs.353.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.353.010 |
| 10+ | Rs.265.810 |
| 50+ | Rs.239.470 |
| 100+ | Rs.234.610 |
| 200+ | Rs.229.750 |
| 500+ | Rs.213.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPCL106M006X4000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4629369RL
Cut Tape4629369
Product RangeTPC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current79mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTPC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
4ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Ripple Current
79mA
Product Width
0.85mm
Product Range
TPC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
