Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB107K010R0400 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1210 [3528 Metric], ± 10%, 0.4 ohm, B](https://in.element14.com/productimages/standard/en_GB/4587934-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107K010R0400Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4587938RL
Cut Tape4587938
Product RangeTPS Series
Your Part Number
199 In Stock
8,000 more incoming. You can reserve stock now
199 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.109.240 | Rs.109.24 |
| Total Price | Rs.109.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.109.240 |
| 50+ | Rs.54.110 |
| 250+ | Rs.49.260 |
| 500+ | Rs.47.350 |
| 1000+ | Rs.45.440 |
| 2000+ | Rs.43.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107K010R0400Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4587938RL
Cut Tape4587938
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current461mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
461mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
