Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAT-STRIP-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927868
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,136.240 |
| 5+ | Rs.4,760.180 |
| 10+ | Rs.4,609.010 |
| 25+ | Rs.4,412.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,136.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAT-STRIP-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927868
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithL-COM LMR/WBC100, 174, 195, 200, 240 & 316, Altelicon CA-200/240, RG58, 59, 62 & 6 Coax Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT-STRIP-02 is a coax cable stripper. Typical applications are cable installation, cable assembly, cable repair.
- 2-blade for 400 series and RG8 coax
- Stripping distance is 4mm, 6mm, 8mm, 10mm and 12mm
- Cable type is LMR®/WBC400, HyperLink CA-400, RG8, 11, 213 and 214
- Adjustable to assure accuracy
- Quickly and accurately strips coaxial cable
- Suitable for a wide range of common coax cable sizes
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Stripping Capacity AWG
-
For Use With
L-COM LMR/WBC100, 174, 195, 200, 240 & 316, Altelicon CA-200/240, RG58, 59, 62 & 6 Coax Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
