Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1-1MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4759754
Product RangeCAU2A-3IN1 Series
Your Part Number
13 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,490.930 |
| 10+ | Rs.3,023.280 |
| 25+ | Rs.2,901.330 |
| 100+ | Rs.2,726.980 |
| 250+ | Rs.2,586.890 |
| 500+ | Rs.2,440.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,490.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1-1MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4759754
Product RangeCAU2A-3IN1 Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourRed
Electronic Marking-
Product RangeCAU2A-3IN1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Red
Product Range
CAU2A-3IN1 Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
