Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU4C-ADP-FFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4759756
Your Part Number
63 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
57 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,148.700 |
| 5+ | Rs.3,901.780 |
| 10+ | Rs.3,654.860 |
| 25+ | Rs.3,441.190 |
| 50+ | Rs.3,312.190 |
| 100+ | Rs.3,161.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,148.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU4C-ADP-FFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4759756
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 4.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 4.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
