Print Page
HDMI-MM-F-3M
Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 9.8 ft, 3 m, Black, HDMI-MM-F Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HDMI-MM-F-3MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927750 |
| Product Range | HDMI-MM-F Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,333.460 |
| 5+ | Rs.6,033.800 |
| 10+ | Rs.5,734.130 |
| 25+ | Rs.5,526.420 |
| 50+ | Rs.5,445.820 |
| 100+ | Rs.5,352.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,333.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HDMI-MM-F-3MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927750 |
| Product Range | HDMI-MM-F Series |
| Technical Datasheet | |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Colour | Black |
| Product Range | HDMI-MM-F Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | HDMI-MM-F Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .57 |
