Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS02L2-BLK-15FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732159
Product RangePCS02L2 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,962.990 |
| 5+ | Rs.4,611.250 |
| 10+ | Rs.4,259.500 |
| 25+ | Rs.3,988.380 |
| 50+ | Rs.3,792.860 |
| 100+ | Rs.3,620.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,962.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS02L2-BLK-15FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732159
Product RangePCS02L2 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90 IEC 60320 C19
Cable Length - Metric4.57m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product RangePCS02L2 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 90 IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
PCS02L2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.007899
