Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS02L2-BLK-6FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732160
Product RangePCS02L2 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,680.110 |
| 10+ | Rs.2,296.120 |
| 25+ | Rs.2,123.770 |
| 100+ | Rs.1,927.240 |
| 250+ | Rs.1,804.280 |
| 500+ | Rs.1,745.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,680.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS02L2-BLK-6FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732160
Product RangePCS02L2 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90 IEC 60320 C19
Cable Length - Metric1.83m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product RangePCS02L2 Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 90 IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
PCS02L2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443167
