Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS05L2-BLK-10FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732810
Product RangePCS05L2 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,525.040 |
| 5+ | Rs.4,255.440 |
| 10+ | Rs.3,985.840 |
| 25+ | Rs.3,798.340 |
| 50+ | Rs.3,625.730 |
| 100+ | Rs.3,461.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,525.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS05L2-BLK-10FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4732810
Product RangePCS05L2 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C19
Cable Length - Metric3.05m
Current Rating20A
Voltage Rating250V
Jacket ColourBlack
Product RangePCS05L2 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
PCS05L2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684573
