Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-10FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4732163
Product RangePCS112 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,675.520 |
| 5+ | Rs.3,405.420 |
| 10+ | Rs.3,135.310 |
| 25+ | Rs.2,934.750 |
| 50+ | Rs.2,791.640 |
| 100+ | Rs.2,664.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,675.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-10FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4732163
Product RangePCS112 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C21
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product RangePCS112 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C21
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
PCS112 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698998
